You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm Mounting Carrier, 2, 3 & 5 Way, 221 Series Blue -
221-510/000-006
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-510/000-006
- Order Code:
- CN23380
- Product Range
- 221-510/000 Series - 6mm² Mounting Carriers
- Technical Datasheet:
- 221-510/000-006 Datasheet
Product Range Selector (221-510/000 Series - 6mm² Mounting Carriers)
See all from this product rangeProduct Overview
- Dimensions (WxHxD): 19.3x28.3x94.2mm
Product Information
- :
- 221-510/000 Series - 6mm² Mounting Carriers
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
10+ | £1.27 (£1.52) | ( ) |
50+ | £1.22 (£1.46) | ( ) |
100+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.