You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Way Mounting Carrier for 221 Series, 35mm DIN Mount, Yellow / Green -
221-549/002-053
New- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-549/002-053
- Order Code:
- CN26945
- Technical Datasheet:
- 221-549/002-053 Datasheet
Product Range Selector (Wago - 10 Way 35mm DIN Rail Mounting Carriers for 221 Series - 221-549 Series)
See all from this product rangeProduct Overview
- Designed for the 221 Series - 10 Wire Lever Lock Terminal / Splicing Connectors
- Snap on
- 35mm DIN Rail Mount
- Insulation material (main housing): Polyamide (PA66)
Product Information
- :
- 221 Series - 10 Wire Lever Lock Terminal / Splicing Connectors
- :
- 10 Wire 35mm DIN Rail Mount Carrier - Green / Yellow
- :
- Wago - 10 Way 35mm DIN Rail Mounting Carriers for 221 Series - 221-549 Series
Technical Documents (1)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.74 (£0.89) | ( ) |
| 10+ | £0.70 (£0.84) | ( ) |
| 50+ | £0.68 (£0.82) | ( ) |
| 100+ | £0.63 (£0.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























