You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 500V, 13A, 16AWG to 24AWG, Blue -
2250-1204
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2250-1204
- Order Code:
- CN22778
- Product Range
- WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
- Technical Datasheet:
- 2250-1204 Datasheet
Product Range Selector (WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button)
See all from this product rangeProduct Overview
- 15mm DIN rail-mounted terminal blocks with PUSH-IN CAGE CLAMP® and PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.14 -1.5mm² / 24 to 16 AWG
- Conduct area (CSA): 1mm²
- Nominal voltage: 500V
- Rated voltage: 13A
- Front wntry wiring
- Screwless connection
Product Information
- :
- 2Ways
- :
- 24AWG
- :
- 16AWG
- :
- 1mm²
- :
- Clamp
- :
- 13.5A
- :
- 500V
- :
- 1
- :
- WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.79 (£0.95) | ( ) |
10+ | £0.76 (£0.91) | ( ) |
50+ | £0.69 (£0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.