You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Ground Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 16AWG to 24AWG, Green / Yellow - 

2250-1207

2250-1207 - 2 Conductor Ground Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 16AWG to 24AWG, Green / Yellow
2250-1207 - 2 Conductor Ground Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 16AWG to 24AWG, Green / Yellow
2250-1207 - 2 Conductor Ground Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 16AWG to 24AWG, Green / Yellow
2250-1207 - 2 Conductor Ground Through 15mm DIN Rail Terminal Block with Push-In Clamp and Push Button, 16AWG to 24AWG, Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2250-1207
Order Code:
CN22779
Product Range
WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Technical Datasheet:
2250-1207   Datasheet
See all Technical Docs

Product Range Selector (WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button)

See all from this product range

Product Overview

  • 15mm DIN rail-mounted terminal blocks with PUSH-IN CAGE CLAMP® and PUSH-BUTTON CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Push Button termination for simple faster installation
  • Fits cable of size 0.14 -1.5mm² / 24 to 16 AWG
  • Conduct area (CSA): 1mm²
  • Front wntry wiring
  • Screwless connection

Product Information


:
2Ways

:
24AWG

:
16AWG

:
1mm²

:
Clamp

:
13.5A

:
500V

:
1

:
WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£2.08 ( £2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --