You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Push Wire Connector for Junction Boxes, 5 Way, 2273 Series, Yellow - 

2273-205

2273-205 - Compact Push Wire Connector for Junction Boxes, 5 Way, 2273 Series, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2273-205
Order Code:
CN20497
Product Range
2273
Also Known As:
GTIN UPC EAN: 4050821027874
Technical Datasheet:
2273-205   Datasheet
See all Technical Docs

Product Range Selector (2273)

See all from this product range

Product Overview

The 2273 series PUSH WIRE® Connector allows fast wiring for solid conductors safely due to the spring clamp connection. The 2273 series COMPACT PUSH WIRE® connector is for junction boxes are around 50% smaller than the original 273 series. This saves a great deal of space for electrical installations. The individually combinable connection cross sections from 0.5 to 2.5mm², nominal current up to 24A and clear, unique colour coding for quick access provide you with the perfect installation conditions. The transparent enclosure allows visual inspection for correct wiring. You can use the clear port to check if the conductors have been stripped properly, ensuring protection against accidental contact. The test slots are optimized for all standard test probes.
  • COMPACT PUSH WIRE® Connector for Junction Boxes
  • Solid Conductors: 0.5-2.5mm2
  • Current Rating: 24A
  • Voltage Rating: 450V
  • W: 22mm x H: 5.8mm x D: 16.7mm
  • Ambient Temperature: 60°C
  • Yellow
  • Side entry wiring type

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information


:
-

:
5Ways

:
20AWG to 16AWG

:
18AWG

:
14AWG

:
2.5mm²

:
Clamp

:
24A

:
450V

:
2273

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4050821027874

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --