You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pluggable Terminal Socket Connector with CAGE CLAMP Actuation, 5 way, 7.5mm pitch, Grey -
231-205/026-000
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 231-205/026-000
- Order Code:
- CN20532
- Product Range
- MCS MIDI Classic 231
- Also Known As:
- GTIN UPC EAN: 4044918344159
- Technical Datasheet:
- 231-205/026-000 Datasheet
Product Range Selector (MCS MIDI Classic 231)
See all from this product rangeProduct Overview
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- For “wire-to-wire” and “board-to-wire” connections
- Integrated test ports
- 2 Locking latches and 3 coding fingers
Applications
Industrial
Product Information
- :
- 7.5mm
- :
- 5Ways
- :
- 28AWG to 12AWG
- :
- 28AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Clamp
- :
- 16A
- :
- 500V
- :
- MCS MIDI Classic 231
Technical Documents (1)
Also Known As
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.