You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way Micro Push Wire Terminal Block, Red / Grey - 

243-211

243-211 - 8 Way Micro Push Wire Terminal Block, Red / Grey
243-211 - 8 Way Micro Push Wire Terminal Block, Red / Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
243-211
Order Code:
CN24401
Product Range
243
Also Known As:
GTIN UPC EAN: 4044918442831
Technical Datasheet:
243-211   Datasheet
See all Technical Docs

Product Range Selector (243)

See all from this product range

Product Overview

The 243-211 is a 4-conductor Compact Connector for EIB applications. With PUSH WIRE® connection technology for solid conductors. 4-Conductor entry allows devices to be replaced without disrupting the EIB bus connection.
  • MICRO PUSH WIRE® Connector for Junction Boxes
  • Solid Conductors: 0.6-0.8mmØ
  • Current Rating: 6A
  • Voltage Rating: 100V
  • W: 10mm x H: 11.5mm x D: 10mm
  • Ambient Temperature: 60°C
  • Dark Grey/Red
  • Side entry wiring type

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information


:
243

:
8Contacts

:
-

:
Terminal Block, Standard

:
Cable Mount

:
20AWG

:
22AWG

:
Tin Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918442831

118 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --