You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Screwless End Stop, For 35mm DIN Rail Mount Terminal Blocks -
249-117
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 249-117
- Order Code:
- CN23385
- Product Range
- WAGO TOPJOB S - 249 Series - Screwless End Stops
- Also Known As:
- GTIN UPC EAN: 4055143314169
- Technical Datasheet:
- 249-117 Datasheet
Product Range Selector (WAGO TOPJOB S - 249 Series - Screwless End Stops)
See all from this product rangeProduct Overview
- Dimension is 10mm x 28.2mm x 45mm (W x H x D)
- TS 35 DIN rail mounting
Product Information
- :
- WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks
- :
- Screwless End Stop - 10mm
- :
- WAGO TOPJOB S - 249 Series - Screwless End Stops
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
10+ | £0.45 (£0.54) | ( ) |
25+ | £0.43 (£0.52) | ( ) |
50+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.