You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco 2 AC/DC DIN Rail Power Supply, 1 Phase, 24V DC, 1.25A, 30W -
2687-2142
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2687-2142
- Order Code:
- PW05808
- Product Range
- Eco 2 Series
- Also Known As:
- GTIN UPC EAN: 4066966156492
- Technical Datasheet:
- 2687-2142 Datasheet
Product Range Selector (Eco 2 Series)
See all from this product rangeProduct Overview
- 24VDC output voltage, 1.25A output current, DC-OK LED
- Marker slot (2789-1223, not included) for WAGO marking cards (WMB) and WAGO marking strips
- 1 x AC 100 to 240V nominal input voltage Ui nom
- 1 x LED DC OK (green) signalling
- Efficiency (typ) is 88% and isolation voltage (pri.-sec AC) is 3510V
- Protection class II, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail screw mounting type
- Ambient temperature (operation) range from -25 to 70°C (device starts at −40 °C (type-tested))
- Width is 25mm, height is 100mm, depth is 100mm
Product Information
- :
- Laboratory Equipment
- :
- 1 Output
- :
- 30W
- :
- 24VDC
- :
- 1.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- Eco 2 Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.20 (£48.24) | ( ) |
3+ | £36.80 (£44.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.