You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Through Terminal Block, 28AWG to 12AWG, 35mm DIN Rail, Cage Clamp, 24A, 800V -
280-601
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 280-601
- Order Code:
- CN24425
- Product Range
- TOPJOB S 280-601 Series
- Also Known As:
- GTIN UPC EAN: 4044918465298
- Technical Datasheet:
- 280-601 Datasheet
Product Range Selector (TOPJOB S 280-601 Series)
See all from this product rangeProduct Overview
- DIN 35mm rail-mounted double terminal block with push in CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 0.08mm² - 2.5mm² / 24AWG - 12AWG
- Nominal voltage: 800V
- Rated current: 24A
- Front entry wiring
- Screwless connection
Product Information
- :
- 2Ways
- :
- 28AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Clamp
- :
- 24A
- :
- 800V
- :
- 1
- :
- TOPJOB S 280-601 Series
Technical Documents (1)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
3+ | £1.09 (£1.31) | ( ) |
50+ | £1.02 (£1.22) | ( ) |
100+ | £0.92 (£1.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.