You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Through Terminal Block, 28AWG to 12AWG, 32A - 

281-901

281-901 - 2 Conductor Through Terminal Block, 28AWG to 12AWG, 32A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
281-901
Order Code:
CN24437
Product Range
281
Also Known As:
GTIN UPC EAN: 4044918485050
Technical Datasheet:
281-901   Datasheet
See all Technical Docs

Product Range Selector (281)

See all from this product range

Product Overview

The 281-901 is a 2-position 1-level through DIN rail Terminal Block with PA 6.6 (polyamide 6.6) insulator and grey colour. 4mm² cross-section, TS35 mounting, front-entry wiring, centre marking level, horizontal design, clamp wire connection method and 28 to 12AWG wire size.
  • UL94V-0 Flammability rating
  • 8kV Rated surge voltage

Applications

Industrial

Product Information


:
2Ways

:
28AWG

:
12AWG

:
4mm²

:
Clamp

:
32A

:
800V

:
1

:
281

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918485050

118 In stock Need more?

???PF_PDP_RSP_SUP???

£0.84 ( £1.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.74 (£0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --