You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conduct Through Terminal Block, 35mm DIN Rail Mount, 10AWG to 24AWG, 41A, 800V - 

282-101

282-101 - 2 Conduct Through Terminal Block, 35mm DIN Rail Mount, 10AWG to 24AWG, 41A, 800V
282-101 - 2 Conduct Through Terminal Block, 35mm DIN Rail Mount, 10AWG to 24AWG, 41A, 800V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
282-101
Order Code:
CN24438
Product Range
282
Also Known As:
GTIN UPC EAN: 4044918511070
Technical Datasheet:
282-101   Datasheet
See all Technical Docs

Product Range Selector (282)

See all from this product range

Product Overview

The 282-101 is a 2-conductor grey Through Terminal Block with side marking and side-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 24 to 10AWG wire size.
  • Cage Clamp® connection method
  • Horizontal design
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
2Ways

:
24AWG

:
10AWG

:
6mm²

:
Clamp

:
41A

:
800V

:
1

:
282

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918511070

19 In stock Need more?

???PF_PDP_RSP_SUP???

£1.02 ( £1.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --