You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Fuse Terminal Block, 35mm DIN Rail, Cage Clamp, 24 AWG to 10 AWG, 800V, 30A -
282-696
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 282-696
- Order Code:
- CN24440
- Product Range
- 282
- Also Known As:
- GTIN UPC EAN: 4050821234517
- Technical Datasheet:
- 282-696 Datasheet
Product Range Selector (282)
See all from this product rangeProduct Overview
- Gray colour terminal block
- Dimension of terminal block is 33.5mm x 85mm x 8mm (H x D x W)
- Weight of 17.22g
- Angled wiring type
- UL, CSA recognised
- Pollution degree of 3
Applications
Industrial
Product Information
- :
- 2Ways
- :
- 24AWG
- :
- 10AWG
- :
- 6mm²
- :
- Clamp
- :
- 30A
- :
- 800V
- :
- 1
- :
- 282
Technical Documents (1)
Also Known As
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.24 (£3.89) | ( ) |
5+ | £3.06 (£3.67) | ( ) |
50+ | £2.84 (£3.41) | ( ) |
100+ | £2.57 (£3.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.