You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, WINSTA MIDI, 3 Way, Black -
770-113
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 770-113
- Order Code:
- CN18660
- Also Known As:
- GTIN UPC EAN: 4044918254083
- Technical Datasheet:
- 770-113 Datasheet
Product Range Selector (WINSTA MIDI)
See all from this product rangeProduct Overview
- Pin spacing of 10mm (0.394inch)
- 100% protected against mismating
- Cable diameter of 8mm to 11.5mm
- Processing temperature range from -5°C to 40°C
- Black colour polyamide 6.6 insulation
- Clamping spring material is chrome-nickel spring steel (CrNi)
- Contact material is copper or copper alloy (surface treated)
- Push-in CAGE CLAMP connection technology
- VDE approved and pollution degree of 3
- Rated voltage of 250V and nominal current of 25A
Applications
Industrial
Product Information
- :
- WINSTA MIDI
- :
- 3Contacts
- :
- Plug
- :
- 10mm
- :
- Clamp
- :
- 1 Row
- :
- Cable Mount
- :
- -
- :
- -
Technical Documents (1)
Also Known As
125 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.20 (£3.84) | ( ) |
10+ | £3.09 (£3.71) | ( ) |
50+ | £2.96 (£3.55) | ( ) |
100+ | £2.84 (£3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.