You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, WINSTA MIDI, 5 Way, Black -
770-115
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 770-115
- Order Code:
- CN18664
- Product Range
- WINSTA MIDI
- Also Known As:
- GTIN UPC EAN: 4044918254441
- Technical Datasheet:
- 770-115 Datasheet
Product Range Selector (WINSTA MIDI)
See all from this product rangeProduct Overview
- Plugs and sockets for self-assembly
- Pre-assembled connecting and interconnection cables
- Maintenance-free components
- Push-in CAGE CLAMP® for push-in termination for all types of solid and ferruled conductors
- IP20 Protection rating
- -35 to +85°C Continuous operating temperature
- -5 to 40°C Processing temperature
- Large number of colour and coding options
Applications
Industrial, Building Automation
Product Information
- :
- WINSTA MIDI
- :
- 5Contacts
- :
- Plug
- :
- -
- :
- Clamp
- :
- 1 Row
- :
- Cable Mount
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.62 (£5.54) | ( ) |
10+ | £4.24 (£5.09) | ( ) |
50+ | £3.99 (£4.79) | ( ) |
100+ | £3.73 (£4.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.