You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Potential Distribution Module with 8 Clamping Points (0V), 35mm DIN Rail -
787-3861/000-1000
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 787-3861/000-1000
- Order Code:
- MC03068
- Product Range
- -
- Technical Datasheet:
- 787-3861/000-1000 Datasheet
Product Overview
- 1 potential, with 8 clamping points 0V
- Conductor cross-section up to 2.5mm²
- Operating voltage range from 0 to 30VDC
- Limiting continuous current of 20A, 15A (UL)
- IP20 degree of protection
- Push-in CAGE CLAMP® technology
- DIN-35 rail mounting
Product Information
- :
- Power Supplies
- :
- Potential Distribution Module
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.28 (£9.94) | ( ) |
5+ | £7.53 (£9.04) | ( ) |
10+ | £6.90 (£8.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.