You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Pole Electronic Circuit Breaker, 35mm DIN Rail, 24V DC, 1A, 5000uF - 

787-3861/100-000

787-3861/100-000 - 1 Pole Electronic Circuit Breaker, 35mm DIN Rail, 24V DC, 1A, 5000uF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
787-3861/100-000
Order Code:
MC03075
Product Range
787 Series
Technical Datasheet:
787-3861/100-000   Datasheet
See all Technical Docs

Product Range Selector (787 Series)

See all from this product range

Product Overview

  • Space-saving ECB with one channel
  • Reliably and safely trips in the event of an overload and short circuit on the secondary side
  • Switch-on capacity 6,000uF
  • Enables the use of an economical, standard power supply
  • Minimizes wiring via two voltage outputs and maximizes commoning options on input and output sides (commoning of the output voltage on 857 and 2857 devices)
  • Status signal – adjustable as single or group message
  • Reset, switch on/off via remote input or local switch
  • Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
  • Number of jumper slots: 8
  • Push-in CAGE CLAMP
  • WAGO connector: WAGO 857 Series
  • Solid conductor: 0.08mm² to 2.5mm² / 26AWG to 14AWG
  • Fine-stranded conductor: 0.34mm² to 2.5mm² / 22AWG to 14AWG

Product Information


:
787 Series

:
-

:
1 Pole

:
24VDC

:
DIN Rail

:
1A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£30.02 ( £36.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.02 (£36.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.29 (£32.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £25.02 (£30.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --