You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco DIN Rail Power Supply, 1 Phase, 24V DC, 20A, 480W -
787-734
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 787-734
- Order Code:
- PW05812
- Product Range
- Eco Series
- Also Known As:
- GTIN UPC EAN: 4050821495291
- Technical Datasheet:
- 787-734 Datasheet
Product Range Selector (Eco Series)
See all from this product rangeProduct Overview
- Electrically isolated output voltage (SELV) per UL 60950-1; PELV per EN 60204
- 1 x AC 110 to 240V nominal input voltage
- DC 24V (SELV) nominal output voltage, 20A (24VDC) nominal output current
- 480W nominal output power, 90% typical efficiency
- IP20 per EN 60529 protection type
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Natural convection cooling when horizontally mounted, encapsulated for use in control cabinets
- EN 62368-1, EN 61204-3, EN 61000-6-2, EN 61000-6-3, UL 60950-1, UL 508, SEMI F47 safety standard
- Ambient temperature (operation) range from -25 to +70°C
- 115mm width, 135.8mm height, 143.7mm depth from upper-edge of DIN-rail
Product Information
- :
- ITE
- :
- 1 Output
- :
- 480W
- :
- 24VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- Eco Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £188.79 (£226.55) | ( ) |
3+ | £177.21 (£212.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.