You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco DIN Rail Power Supply, 1 Phase, 24V DC, 40A, 960W -
787-736
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 787-736
- Order Code:
- PW05813
- Product Range
- Eco Series
- Also Known As:
- GTIN UPC EAN: 4050821748250
- Technical Datasheet:
- 787-736 Datasheet
Product Range Selector (Eco Series)
See all from this product rangeProduct Overview
- 1-phase Eco switched-mode power supply
- Natural convection cooling when horizontally mounted
- Encapsulated for use in control cabinets
- Fast and tool-free termination via lever-actuated PCB terminal blocks
- Bounce-free switching signal (DC OK) via optocoupler
- Parallel operation
- Electrically isolated output voltage (SELV) per UL 60950-1; PELV per EN 60204
Product Information
- :
- ITE
- :
- 1 Output
- :
- 960W
- :
- 24VDC
- :
- 40A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- Eco Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £402.96 (£483.55) | ( ) |
3+ | £382.22 (£458.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.