You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC DIN Rail Relay Module, DPDT, 2 Changeover, 8A, 22AWG - 14AWG -
788-312
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-312
- Order Code:
- SW06039
- Product Range
- 788 Series
- Also Known As:
- GTIN UPC EAN: 4055143184137
- Technical Datasheet:
- 788-312 Datasheet
Product Range Selector (788 Series)
See all from this product rangeProduct Overview
- Changeover contacts, red status indicator
- DC 24V nominal input voltage, ±10% input voltage range
- 19mA nominal input current at UN
- AgNi 90/10 contact material (relay), 250VAC max switching voltage
- 8ms typ pull-in time, 13ms typ drop-out time, 10ms typ bounce time
- 30 x 10⁶ switching operations mechanical life
- IP20 rating, Push-in CAGE CLAMP® connection technology
- DIN-35 rail mounting type
- 15mm width, 86mm height, 54mm depth from upper-edge of DIN-rail
- Ambient temperature (operation at UN) range from -40 to +70°C
Product Information
- :
- DPDT
- :
- 24VDC
- :
- 8A
- :
- 788 Series
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.61 (£12.73) | ( ) |
10+ | £10.01 (£12.01) | ( ) |
50+ | £8.85 (£10.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.