You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V DIN Rail Relay Module, DPDT, 2 Changeover, 8A, 22AWG - 14AWG -
788-516
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-516
- Order Code:
- SW06044
- Product Range
- 788 Series
- Technical Datasheet:
- 788-516 Datasheet
Product Range Selector (788 Series)
See all from this product rangeProduct Overview
- Relay module
- Nominal input voltage UN is 230VAC ±10%
- Nominal input current at UN is 4mA
- Number of changeover/switchover contacts are 2, AgNi 90/10 contact material (relay)
- 8A limiting continuous current, maximum inrush current (resistive) is (AC) 15A/4s
- Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
- Red LED status indicator, IP20 rated, DIN-35 rail mounting
- 0.34 to 2.5mm² solid conductor/fine-stranded conductor, grey colour
- Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, EN 61810-1, EN 61373, UL 508, DNV
Footnotes
Product Information
- :
- DPDT
- :
- 230VAC
- :
- 8A
- :
- 788 Series
- :
- DIN Rail
- :
- -
- :
- 250V
- :
- Push In
- :
- -
- :
- Silver Nickel
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 25/06/25
10 more will be available week commencing 02/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 25/06/25
10 more will be available week commencing 02/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.20 (£15.84) | ( ) |
10+ | £12.46 (£14.95) | ( ) |
50+ | £11.00 (£13.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.