You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Changeover / SPST Relay Module with Yellow LED Indicator, 24V DC, 6A -
857-304
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 857-304
- Order Code:
- SW06045
- Product Range
- 857 Series
- Also Known As:
- GTIN UPC EAN: 4050821797807
- Technical Datasheet:
- 857-304 Datasheet
Product Range Selector (857 Series)
See all from this product rangeProduct Overview
- SPST contact configuration
- Push-in cage clamp connection technology
- Front-entry wiring
- Suitable for normal switching power
- Grey colour
Applications
Industrial
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- 857 Series
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Cage Clamp
- :
- -
- :
- Silver Tin Oxide
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.56 (£19.87) | ( ) |
10+ | £15.62 (£18.74) | ( ) |
50+ | £13.80 (£16.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.