You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Changeover / DPDT Relay Module with Red LED Indicator, 24V DC, 12A -
858-324
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 858-324
- Order Code:
- SW06051
- Product Range
- 858 Series
- Technical Datasheet:
- 858-324 Datasheet
Product Range Selector (858 Series)
See all from this product rangeProduct Overview
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Product Information
- :
- DPDT
- :
- 24VDC
- :
- 12A
- :
- 858 Series
- :
- Module
- :
- DC
- :
- 250V
- :
- Cage Clamp
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.63 (£22.36) | ( ) |
10+ | £17.75 (£21.30) | ( ) |
50+ | £17.20 (£20.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.