You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Changeover / DPDT Relay Module with Red LED Indicator, 230V AC, 12A -
858-528
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 858-528
- Order Code:
- SW06054
- Technical Datasheet:
- 858-528 Datasheet
Product Range Selector (858)
See all from this product rangeProduct Overview
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Product Information
- :
- DPDT
- :
- 230VAC
- :
- 5A
- :
- 858
- :
- Module
- :
- DC
- :
- 250V
- :
- Cage Clamp
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.90 (£28.68) | ( ) |
10+ | £22.55 (£27.06) | ( ) |
50+ | £19.92 (£23.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.