You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Conductor Chassis Mount Terminal Strip, 20AWG to 12AWG, 32A, 4 Pole -
862-504
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 862-504
- Order Code:
- CN23377
- Product Range
- 862-5xx Series
- Also Known As:
- GTIN UPC EAN: 4045454750268
- Technical Datasheet:
- 862-504 Datasheet
Product Range Selector (862-5xx Series)
See all from this product rangeProduct Overview
- 6kV Rated surge voltage
- Maximum wire 20AWG to 12AWG (0.5mm² to 4mm²)
- Nominal voltage: 500V
- Rated current: 32A
- Pitch spacing: 12mm
- Dimensions (WxHxD): 48x22.3x35mm
Applications
Industrial
Product Information
- :
- 2 Row
- :
- 4Ways
- :
- 20AWG
- :
- 12AWG
- :
- 12mm
- :
- 32A
- :
- 500V
- :
- 862-5xx Series
Technical Documents (1)
Also Known As
149 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.54 (£1.85) | ( ) |
25+ | £1.45 (£1.74) | ( ) |
50+ | £1.40 (£1.68) | ( ) |
100+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.