You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Conductor Chassis Mount Terminal Strip, 20AWG to 12AWG, 32A, 5 Pole - 

862-505

862-505 - 4 Conductor Chassis Mount Terminal Strip, 20AWG to 12AWG, 32A, 5 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
862-505
Order Code:
CN23378
Product Range
862-5xx Series
Also Known As:
GTIN UPC EAN: 4044918509060
Technical Datasheet:
862-505   Datasheet
See all Technical Docs

Product Range Selector (862-5xx Series)

See all from this product range

Product Overview

The 862-505 is a 5-pole black chassis-mount Terminal Strip with plain marking and side-entry wiring. This terminal strip is suitable for mounting via M3 screw and nut or self-tapping screw. It accepts 20 to 12AWG wire size.
  • Push-in Cage Clamp® connection technology
  • Maximum wire 20AWG to 12AWG (0.5mm² to 4mm²)
  • Nominal voltage: 500V
  • Rated current: 32A
  • Pitch spacing: 12mm
  • Dimensions (WxHxD): 60x22.3x35mm

Applications

Industrial

Product Information


:
2 Row

:
5Ways

:
20AWG

:
12AWG

:
12mm

:
32A

:
500V

:
862-5xx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918509060

339 In stock Need more?

???PF_PDP_RSP_SUP???

£2.03 ( £2.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --