You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Terminal Block Insulated Jumper -
870-402
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 870-402
- Order Code:
- CN24448
- Product Range
- Busbar Insulated Jumpers - 870 Series
- Also Known As:
- GTIN UPC EAN: 4044918506458
- Technical Datasheet:
- 870-402 Datasheet
Product Range Selector (Busbar Insulated Jumpers - 870 Series)
See all from this product rangeProduct Overview
- Dimensions: 9x2.5mm
Applications
Industrial
Product Information
- :
- Jumper
- :
- Terminal Blocks
- :
- 2Ways
- :
- -
- :
- Busbar Insulated Jumpers - 870 Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched75 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.32 (£0.38) | ( ) |
5+ | £0.30 (£0.36) | ( ) |
50+ | £0.28 (£0.34) | ( ) |
100+ | £0.25 (£0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.