You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way Terminal Block Insulated Jumper - 

870-403

870-403 - 3 Way Terminal Block Insulated Jumper
870-403 - 3 Way Terminal Block Insulated Jumper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
870-403
Order Code:
CN24449
Product Range
870 Series
Also Known As:
GTIN UPC EAN: 4044918507264
Technical Datasheet:
870-403   Datasheet
See all Technical Docs

Product Range Selector (870 Series)

See all from this product range

Product Overview

The 870-402 is a 3-pole push-in type Insulated Jumper Bar for use with rail mounted terminal blocks. It has strip length from 8mm, 3 positions and 18A nominal current.
  • Dimensions: 14x2.5mm

Product Information


:
Jumper

:
Terminal Blocks

:
3Ways

:
-

:
870 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918507264

31 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --