You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini 221 Series 4mm Splicing Connector Kit - 229 Pieces - L-BOXX -
887-952
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 887-952
- Order Code:
- CN24342
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4055143616997
- Technical Datasheet:
- 887-952 Datasheet
Product Overview
- 221 Splicing Connector Kit:
- 100x 4mm² 3 Way Lever Lock Splice Connectors (221-413)
- 100x 4mm² 2 Way Lever Lock Splice Connectors (221-412)
- 4x 35mm DIN Rail Mounting Carrier for 4mm² Lever Lock Splice Connectors (221-500)
- 25x 4mm² 5 Way Lever Lock Splice Connectors (221-415)
Product Information
- :
- Terminals & Splices
- :
- 4mm² 221-412, 221-413, 221-415, 221-500 Splicing Connectors
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.17 (£87.80) | ( ) |
5+ | £67.54 (£81.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.