You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wiring Centre Junction Box, 221 Series -
MBOX L32 WIRING CENTRE
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- MBOX L32 WIRING CENTRE
- Order Code:
- CN22658
- Also Known As:
- GTIN UPC EAN: 4055143722988
- Technical Datasheet:
- MBOX L32 WIRING CENTRE Datasheet
Product Overview
- 221 series allow up to 4mm², 32A / 450V
- 221 connectors are pre-mounted and ready to use
- Significantly reduced installation time due to lever operation
- Cable entries from behind or bottom cut outs
- Attractive finish designed to not look out of place within a domestic setting
- Satisfies the requirements of both ‘S’ and ‘Y’ connection schematics
- Easy mounting with 4 integral mounting holes
- Unique design on underside aids mounting on uneven surfaces
Product Information
- :
- Junction Box
- :
- 114mm
- :
- 159mm
- :
- 35mm
- :
- IP20
- :
- White
- :
- -
- :
- 4.488"
- :
- 6.259"
- :
- 1.377"
- :
- -
Technical Documents (2)
Also Known As
240 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.21 (£18.25) | ( ) |
5+ | £14.24 (£17.09) | ( ) |
10+ | £13.16 (£15.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.