You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
James Martin 4L Digital Multi Cooker, Stainless Steel -
ZX916
Product Overview
- Multi Cooker has six cooking functions – saute, stew, dessert, steam, white rice and brown rice
- The Multi Cooker also has a delay timer
- A warm setting for keeping food warm
- The LED display and smart controls are clear and easy to use
- The large removable 4L cooking pot is non-stick and dishwasher safe
- A James Martin recipe booklet is also included with this multi cooker
- Steamer tray/Measuring cup/Spatula/Power lead included in the box
- Suitable For: Casseroles, Curries, Meat, Soups, Stews, Vegetables
Product Information
- :
- Multi Cooker
- :
- -
- :
- 4l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.50 (£52.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.