You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 1K, +/- 1%, 125 mW, 0603 (1608 Metric), Thick Film, High Power -
WF06P1001FTL
New- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WF06P1001FTL
- Order Code:
- RE10841
- Product Range
- WF Series
- Technical Datasheet:
- WF06P1001FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Overview
- Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
- Available TCR values are ≤±100ppm/°C, ≤±150ppm/°C
- Operating temperature range of -55°C to 155°C
- Reduced size of final equipment, small size and light weight
- Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
- EIA 0603 case size
- Available in ±1%, ±5% tolerance
- High reliability, high precision and stability
- Jumpers are also available
- Continuous working voltage is 50V and rated power is 125mW
Product Information
- :
- 1kohm
- :
- ± 1%
- :
- 125mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.011 (£0.01) | ( ) |
100+ | £0.009 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.