You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 120R, +/- 1%, 250 mW, 0805 (2012 Metric), Thick Film, High Power - 

WF08P1200FTL

New
WF08P1200FTL - SMD Chip Resistor, 120R, +/- 1%, 250 mW, 0805 (2012 Metric), Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08P1200FTL
Order Code:
RE10852
Product Range
WF Series
Technical Datasheet:
WF08P1200FTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Overview

The WF08P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08P resistors are used in high accuracy DC power supplies, digital multimeters, telecommunications, computers, medical and military equipments.
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • Available TCR values are ≤±100ppm/°C, ≤±150ppm/°C
  • Operating temperature range of -55°C to 155°C
  • Reduced size of final equipment
  • Jumpers are also available
  • EIA 0805 case size
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Small size and light weight
  • Continuous working voltage is 150V and rated power is 250mW

Product Information


:
120ohm

:
± 1%

:
250mW

:
0805 [2012 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£0.0171 ( £0.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.0171 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.015 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --