You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, +/- 1%, 62.5mW, 0402 (1005 Metric), Thick Film, General Purpose - 

WR04X1002FTL

New
WR04X1002FTL - SMD Chip Resistor, 10K, +/- 1%, 62.5mW, 0402 (1005 Metric), Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR04X1002FTL
Order Code:
RE10860
Product Range
WR Series
Technical Datasheet:
WR04X1002FTL   Datasheet
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Overview

The WR04 series resistors from Walsin are thick film general purpose chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • High reliability and stability
  • Lower assembly costs
  • Continuous working voltage is 50V and rated power is 62.5mW
  • EIA 0402 case size
  • Available in ±1% and ±5% tolerance
  • Higher component and equipment reliability
  • Reduced size of final equipment
  • Jumpers are also available

Product Information


:
10kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
± 100ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£0.006 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.006 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.005 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --