You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A, 415V, Cable Mount CEE Socket, 3P+N+E, Red, IP44 -
330
- Manufacturer:
- WALTHER WALTHER
- Manufacturer Part No:
- 330
- Order Code:
- CN00171
- Product Range
- -
- Technical Datasheet:
- 330 Datasheet
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with spring loaded cover
- Long grommet clearly marked with cable diameter sizes for best fit
Product Information
- :
- 32A
- :
- 400V
- :
- Cable Mount
- :
- Socket
- :
- 3P+N+E
- :
- Red, White
- :
- IP44
- :
- -
Technical Documents (1)
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.40 (£16.08) | ( ) |
5+ | £12.39 (£14.87) | ( ) |
25+ | £11.67 (£14.00) | ( ) |
100+ | £11.02 (£13.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.