You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-clean Cored Solder Wire 0.7mm 217°C -
AUTOSOL RA 2% 22SWG TSC 0.25KG
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- AUTOSOL RA 2% 22SWG TSC 0.25KG
- Order Code:
- SD01848
- Technical Datasheet:
- AUTOSOL RA 2% 22SWG TSC 0.25KG Datasheet
Product Overview
- No clean cored solder wire
- No offensive odours
- Non corrosive
- Meets BS5625, BS441, QQS571E, DIN8511 & DTD599A.
Product Information
- :
- Lead Free
- :
- 96, 3.3, 0.7, Sn, Ag, Cu
- :
- 0.7mm
- :
- -
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.49 (£59.39) | ( ) |
5+ | £45.67 (£54.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.