You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nexus Nu-Clear No Clean Solder Wire, 0.234mm, 2m -
NEXUS NU-CLEAR, 0.234MM, 2M
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- NEXUS NU-CLEAR, 0.234MM, 2M
- Order Code:
- SD02797
- Technical Datasheet:
- NEXUS NU-CLEAR, 0.234MM, 2M Datasheet
Product Range Selector (Warton Metals - Nexus Nu-Clear Solder Wire)
See all from this product rangeProduct Overview
- No clean, clear minimal and non-tacky residue
- Powerful wetting even on oxidized copper, brass and tin substrates
- Low odour, non-offensive fumes
- Very fast soldering
- Suitable for fast ‘drag soldering’ and high speed automated soldering
- Supplied in 2m length (in tube)
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 0.234mm
- :
- 0.009"
- :
- -
- :
- 220°C
- :
- -
- :
- Warton Metals - Nexus Nu-Clear Solder Wire
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
5+ | £3.31 (£3.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.