You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surf Clean 18-44 PCB & Surface Cleaner, 1 Litre -
SCS-18-44 1L
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- SCS-18-44 1L
- Order Code:
- SD02792
- Technical Datasheet:
- SCS-18-44 1L Datasheet
Product Range Selector (Warton Metals - PCB Cleaner)
See all from this product rangeProduct Overview
- Exceptional cleanliness achieved to mili-tary standards (J-STD001B)
- Non-offensive odour
- Ozone friendly and biodegradable
- Quick removal of rosin and resin flux
- Effective neutralisation of acidic, no-clean fluxes
- Low temperature cleaning
Product Information
- :
- Flux Remover
- :
- PCBs
- :
- Bottle
- :
- 1l
- :
- -
- :
- Warton Metals - PCB Cleaner
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.58 (£10.30) | ( ) |
3+ | £7.92 (£9.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.