You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10cm x 40cm First Aid Water Jel Burn Dressing -
D8092
- Manufacturer:
- WATER JEL WATER JEL
- Manufacturer Part No:
- D8092
- Order Code:
- HE27332
- Also Known As:
- GTIN UPC EAN: 5025646004163
Product Range Selector (Water Jel - Burn Dressings)
See all from this product rangeProduct Overview
- Premium sterile gel-soaked dressings for burns and scalds
- Immediately cools the burn and slows its progression while providing relief to the casualty
- Medical grade non-woven dressing saturated with a scientifically formulated, non-toxic cooling gel
- Non adherent, minimising trauma and skin damage
- Dressing dimensions: 10cm x 40cm
Product Information
- :
- BurnJel
- :
- -
- :
- Water Jel - Burn Dressings
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.11 (£15.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.