You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VHF/UHF Airband Antenna with BNC Connector (215mm) - 

W-901

W-901 - VHF/UHF Airband Antenna with BNC Connector (215mm)
W-901 - VHF/UHF Airband Antenna with BNC Connector (215mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WATSON WATSON
Manufacturer Part No:
W-901
Order Code:
AP03069
Product Range
-
Technical Datasheet:
W-901   Datasheet
See all Technical Docs

Product Overview

Designed to fit on any handheld radio that covers the airband frequencies. This antenna is carefully tuned to give optimum performance on the military and civil bands. It is an ideal accessory to use with the wide band scanning receivers to ensure maximum performance on the airbands.
  • Rx: 118-137MHz & 225-400MHz
  • Tx: 118-137MHz (10W max.)
  • Connector: BNC
  • Length: 215mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

72 In stock Need more?

???PF_PDP_RSP_SUP???

£12.53 ( £15.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.53 (£15.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.52 (£13.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --