You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Ethernet Board For Raspberry Pi Compute Module 4 -
CM4-DUAL-ETH-BASE
Product Range Selector (Waveshare Base Board for Compute Module 4)
See all from this product rangeProduct Overview
- 40-pin Raspberry Pi GPIO header
- Dual Gigabit Ethernet RJ45 ports
- 3x USB 3.2 Gen 1 ports (5Gb/s)
- 2x Full size 4K 30Hz HDMI ports
- MicroSD memory card slot
- 2x MIPI CSI camera ports
- Real Time Clock (RTC)
- Wide range 7-36V DC power supply jack
- 4-pin Fan header with speed control
- USB-C slave port for programming
- Board dimensions: 109x92mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- Waveshare Base Board for Compute Module 4
- :
- -
- :
- -
- :
- Raspberry Pi Compute Module 4
- :
- Dual Ethernet Base Board
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.64 (£71.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.