You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Black 3.5" HDD SATA 6Gbps Gaming Hard Drive, 2TB -
WD2003FZEX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD2003FZEX
- Order Code:
- CS26171
- Product Range
- WD Black
- Also Known As:
- GTIN UPC EAN: 0718037810553
- Technical Datasheet:
- WD2003FZEX Datasheet
Product Range Selector (WD Black)
See all from this product rangeProduct Overview
- Dual processor maximises performance
- StableTrac™ reduces system-induced vibration
- NoTouch™ ramp load technology
- Perpendicular Magnetic Recording (PMR)
- Increased data protection with Data Lifeguard™
- Greater mechanical reliability with ShockGuard™
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 2TB
- :
- 7200rpm
- :
- 64MB
- :
- WD Black
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.95 (£134.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.