You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 64MB 2TB -
WD23PURZ
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD23PURZ
- Order Code:
- CS36276
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0718037896199
- Technical Datasheet:
- WD23PURZ Datasheet
Product Overview
- Designed to meet the challenges of 24x7 video surveillance recording
- Engineered specifically for surveillance to help withstand the elevated heat fluctuations and equipment vibrations within NVR environments
- Reliable, surveillance-class storage; tested for compatibility in a wide range of security systems
- Exclusive AllFrame™ technology helps reduce frame loss and improve overall video playback
- Optimised performance for up to 64 HD cameras per drive for surveillance security systems with more than eight bays
- Workload Rating of up to 180TB per year
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 2TB
- :
- -
- :
- 64MB
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.95 (£69.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.