You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Black 3.5" Internal HDD SATA 6GB/s - 4TB, 7200RPM -
WD4005FZBX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD4005FZBX
- Order Code:
- CS31682
- Product Range
- WD Black
- Also Known As:
- GTIN UPC EAN: 0718037856001
- Technical Datasheet:
- WD4005FZBX Datasheet
Product Range Selector (WD Black)
See all from this product rangeProduct Overview
- Dual processor maximises performance
- StableTrac™ reduces system-induced vibration
- NoTouch™ ramp load technology
- Perpendicular Magnetic Recording (PMR)
- Increased data protection with Data Lifeguard™
- Greater mechanical reliability with ShockGuard™
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SAS 6Gb/s
- :
- 4TB
- :
- 7200rpm
- :
- 256MB
- :
- WD Black
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.95 (£191.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.