You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 6TB -
WD64PURZ
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD64PURZ
- Order Code:
- CS35994
- Product Range
- WD Purple
- Also Known As:
- GTIN UPC EAN: 0718037898339
- Technical Datasheet:
- WD64PURZ Datasheet
Product Range Selector (WD Purple)
See all from this product rangeProduct Overview
- Built to withstand harsh 24/7 security applications
- AllFrame™ technology helps reduce video frame drops and improves video recording and playback
- Optimised performance for up to 64 HD cameras
- Workload Rating of 180TB per year
- Engineered for mainstream surveillance systems
- Support for up to 16 bays
- Tarnish-resistant components
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 6TB
- :
- 5400rpm
- :
- 256MB
- :
- WD Purple
Technical Documents (1)
Also Known As
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 28/10/25
6 more will be available week commencing 28/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £139.95 (£167.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























