You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 8TB 256MB Cache -
WD85PURZ
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD85PURZ
- Order Code:
- CS36936
- Also Known As:
- GTIN UPC EAN: 0718037889245
- Technical Datasheet:
- WD85PURZ Datasheet
Product Range Selector (WD Purple)
See all from this product rangeProduct Overview
- Engineered for 24/7, always on, mainstream surveillance DVRs and NVRs high-definition surveillance systems
- Exclusive AllFrame™ AI technology enables multiple recording streams per camera
- Supports an additional 32 streams for Deep Learning analytic within the system
- Optimised performance for up to 64 HD cameras and can support the latest smart camera that transmit multiple streams
- Supports 16+ bays
- Functional Integrity Testing (F.I.T.) ensures the highest quality and reliability standards of WD
- Workload Rating of up to 180TB per year
- Tarnish-resistant components
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 8TB
- :
- 5640rpm
- :
- 256MB
- :
- WD Purple
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.95 (£195.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.