You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
My Passport SSD Portable Solid State Drive, 1TB Grey -
WDBAGF0010BGY-WESN
New


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBAGF0010BGY-WESN
- Order Code:
- CS38343
- Product Range
- WD My Passport SSD
- Also Known As:
- GTIN UPC EAN: 0619659184001
- Technical Datasheet:
- WDBAGF0010BGY-WESN Datasheet
Product Range Selector (WD My Passport SSD)
See all from this product rangeProduct Overview
- Sleek and stylish portable external SSD storage
- Password enabled 256-bit AES hardware security encryption
- Durable metal enclosure is shock and vibration resistant, drop resistant up to 1.98m
- Seamless file backup with included software (internet connection required for activation)
- Compatible with Apple Time Machine (requires reformatting)
- Plug and play compatibility with PC and Mac devices out of the box
- High speed USB 3.2 Gen 2 (10Gb/s) interface
- Supplied with USB-C lead and USB-A adaptor for legacy systems
- Supports Windows 8/10/11 and macOS Catalina, Mojave or High Sierra
- Dimensions (HxWxD): 9x55x100mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-C cable, USB-C to USB-A adaptor, WD software and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 1TB
- :
- -
- :
- AES 256-bit
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 5°C
- :
- 35°C
- :
- WD My Passport SSD
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.42 (£97.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.