You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Black P40 Game Drive NVMe SSD Solid State Drive, 500GB -
WDBAWY5000ABK-WESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBAWY5000ABK-WESN
- Order Code:
- CS35815
- Product Range
- Black P40 SSD
- Technical Datasheet:
- WDBAWY5000ABK-WESN Datasheet
Product Range Selector (Black P40 SSD)
See all from this product rangeProduct Overview
- Compact and fully portable drive that makes it easy to take your gaming library on the go
- USB Type-C Superspeed USB 10Gb/s and speeds up to 2,000MB/s
- Customisable RGB lighting (Windows Only) programmable with the WD
- BLACK™ Dashboard
- Built with WD
- BLACK™ toughness thanks to a shock-resistant structure, this durable drive can survive a drop of up to 2m
- Compatability: PlayStation 5 / 4 Pro or PS4 with system software version 4.50 or higher, Xbox Series X /S, PlayStation, Xbox One, Windows 10, 8.1, macOS 10.11+
- Dimensions (HxWxD): 106.98x50.82x13mm
- 5 Year limited manufacturer warranty
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 500GB
- :
- -
- :
- -
- :
- 2000MB/s
- :
- 1950MB/s
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- Black P40 SSD
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.72 (£142.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.