You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

My Passport Ultra USB-C Portable Hard Drive, 1TB Silver - 

WDBC3C0010BSL-WESN

WDBC3C0010BSL-WESN - My Passport Ultra USB-C Portable Hard Drive, 1TB Silver
WDBC3C0010BSL-WESN - My Passport Ultra USB-C Portable Hard Drive, 1TB Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBC3C0010BSL-WESN
Order Code:
CS33972
Product Range
WD My Passport Ultra
Also Known As:
GTIN UPC EAN: 0718037863979
See all Technical Docs

Product Range Selector (WD My Passport Ultra)

See all from this product range

Product Overview

With its sleek metal design and USB-C technology, the My Passport™ Ultra portable drive offers an easy way to expand your storage and enjoy access to your important files wherever you are. The included USB-A adaptor makes sure it's compatible with older devices. There’s plenty of space to store and organise all your photos, videos, music and documents. Keep your files safe with the included software to add password protection and 256-bit AES encryption.
  • Stylish and durable metal enclosure is built to endure
  • Schedule backups of important files with the included Acronis True Image software
  • Keep your files secure with password protection and 256-bit hardware encryption
  • Plug & play USB-C technology with USB-A adaptor for legacy compatibility
  • Enclosure and packaging are made from over 50% recycled material to reduce environmnetal impact
  • Supports Windows 10+
  • Dimensions (HxWxD): 14x82x110mm
  • 3 Year manufacturer warranty

Contents

Drive, USB-C cable with USB-A adaptor, software and user guide

Footnotes

Note: Downloadable NTFS driver available to read/write on macOS 11+ without reformatting. Compatibility may vary depending on hardware configuration.

Product Information


:
External

:
3.5"

:
USB C

:
1TB

:
-

:
-

:
WD My Passport Ultra

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037863979

1 In stock Need more?

???PF_PDP_RSP_SUP???

£64.95 ( £77.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £64.95 (£77.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --