You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Elements USB 3.0 External Hard Drive - 12TB -
WDBWLG0120HBK-EESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBWLG0120HBK-EESN
- Order Code:
- CS33962
- Product Range
- WD Elements
- Also Known As:
- GTIN UPC EAN: 0718037872155
- Technical Datasheet:
- WDBWLG0120HBK-EESN Datasheet
Product Range Selector (WD Elements)
See all from this product rangeProduct Overview
- Compact design with plug and play simplicity
- Fully compatible with USB 2.0
- Supports Win 7/8/10 reformatting may be required for other operating systems
- Dimensions (HxWxD): 166x48x135mm
Contents
Hard drive, AC adaptor, USB cable and user guide
Product Information
- :
- BGA SSD
- :
- 3.5"
- :
- USB 3.0
- :
- 12TB
- :
- -
- :
- -
- :
- WD Elements
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £233.38 (£280.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.